K0700GE.0,25 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 7, S/FTP, LSZH, 0.25 m, yellow, K0700GE.0,25
Order No.: 25P8988
EAN: 4049759284688
MPN:
K0700GE.0,25
Unit Price (€ / pc.)
6.4022 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
10 pcs.
6.0452 €
25 pcs.
5.6882 €
50 pcs.
5.3431 €
100 pcs.
4.9861 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cord, K0700GE.0,25, EFB Elektronik
The Cat.6A RJ45 patch cable manufactured in Europe guarantees very good characteristics for 10 Gigabit Ethernet applications. The patch cable is composed of a Cat.7 raw cable and TM21 connectors from Hirose.
Technical specifications
Anschluss (1) | RJ45-Stecker, gerade | |
Anschluss (2) | RJ45-Stecker, gerade | |
Ausführung | Patchkabel | |
AWG-Leiterquerschnitt | AWG 26-7 | |
Farbe | gelb | |
Halogenfrei | Yes | |
Kabel | S/FTP | |
Kabellänge | 0.25 m | |
Kategorie | Cat 7 | |
Material | LSZH | |
Pinbelegung | 1:1 | |
Rasthebelschutz vorhanden | Yes | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444210 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |