K0700SW.2 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 7, S/FTP, LSZH, 2 m, black, K0700SW.2

Order No.: 25P9033
EAN: 4049759285135
MPN:
K0700SW.2
EFB-Elektronik
K0700SW.2 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K0700SW.2 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K0700SW.2 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K0700SW.2 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
9.0559 € *
Available: 2 pcs.
Available in 5 Days: 47 pcs.
Leadtime: On Request **
Total Price:
9.06 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0559 €
10 pcs.
8.5561 €
25 pcs.
8.0563 €
50 pcs.
7.5565 €
100 pcs.
7.0448 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cord, K0700SW.2, EFB Elektronik

The Cat.6A RJ45 patch cable manufactured in Europe guarantees very good characteristics for 10 Gigabit Ethernet applications. The patch cable is composed of a Cat.7 raw cable and TM21 connectors from Hirose.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe schwarz
Halogenfrei Yes
Kabel S/FTP
Kabellänge 2 m
Kategorie Cat 7
Material LSZH
Pinbelegung 1:1
Rasthebelschutz vorhanden Yes
Schutzart (IP) IP20
Logistics
Ursprungsland CN
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes