K0993.0,25 | EFB-Elektronik
Patch cable, RJ45 plug, angled to RJ45 plug, straight, Cat 5e, S/UTP, PVC, 0.25 m, black, K0993.0,25
Order No.: 25P9037
EAN: 4049759197346
MPN:
K0993.0,25
Unit Price (€ / pc.)
8.6394 € *
Available: 0 pcs.
Available in 5 Days: 182 pcs.
Leadtime: On Request **
Total Price:
8.64 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6394 €
5 pcs.
8.3538 €
10 pcs.
8.0682 €
25 pcs.
7.7707 €
50 pcs.
7.4851 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cord, K0993.0,25, EFB Elektronik
The Cat.5e RJ45 patch cable manufactured in Europe guarantees very good characteristics for 2.5 Gigabit Ethernet applications. The patch cable is composed of the raw cable CU 5502 flex from Daetwyler and TM11 connectors from Hirose. One of the two grommets is angled at 90°.
Technical specifications
Connection (1) | RJ45 plug, angled | |
Connection (2) | RJ45 plug, straight | |
Version | patch cable | |
AWG cross-section | AWG 26-7 | |
Colour | black | |
Halogen free | No | |
Cable type | S/UTP | |
Cable length | 0.25 m | |
Category | Cat 5e | |
Material | PVC | |
Pin configuration | 1:1 | |
Detent lever protection available | No | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |