K0993.1 | EFB-Elektronik
Patch cable, RJ45 plug, angled to RJ45 plug, straight, Cat 5e, S/UTP, PVC, 1 m, black, K0993.1
Order No.: 25P9039
EAN: 4049759009533
MPN:
K0993.1
Unit Price (€ / pc.)
9.4248 € *
Available: 0 pcs.
Available in 5 Days: 45 pcs.
Leadtime: On Request **
Total Price:
9.42 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4248 €
5 pcs.
9.1154 €
10 pcs.
8.7941 €
25 pcs.
8.4847 €
50 pcs.
8.1753 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cord, K0993.1, EFB Elektronik
The Cat.5e RJ45 patch cable manufactured in Europe guarantees very good characteristics for 2.5 Gigabit Ethernet applications. The patch cable is composed of the raw cable CU 5502 flex from Daetwyler and TM11 connectors from Hirose. One of the two grommets is angled at 90°.
Technical specifications
Version | Patchkabel | |
Connection (1) | RJ45-Stecker, abgewinkelt | |
Connection (2) | RJ45-Stecker, gerade | |
Cable length | 1 m | |
Colour | schwarz | |
Category | Cat 5e | |
Cable type | S/UTP | |
AWG cross-section | AWG 26-7 | |
Material | PVC | |
Halogen free | No | |
Pin configuration | 1:1 | |
Detent lever protection available | No | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |