K2402SW.1 | EFB-Elektronik
Telephone cable, RJ10 plug, straight to RJ10 plug, straight, 1 m, black, K2402SW.1
Order No.: 25P6502
EAN: 4049759108953
MPN:
K2402SW.1
Unit Price (€ / pc.)
2.5942 € *
Available: 4 pcs.
Available in 5 Days: 31 pcs. - if ordered today
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.4514 €
50 pcs.
2.3086 €
100 pcs.
2.1658 €
250 pcs.
2.0111 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular cable, K2402SW.1, EFB
Modular cable, black, 2xRJ10 (4/4), 1:1, 1 m.
Technical specifications
Filter | Property | Value |
---|---|---|
Halogen free | No | |
Version | modular cable | |
Cable length | 1 m | |
Connection (2) | RJ10 plug, straight | |
Detent lever protection available | No | |
Connection (1) | RJ10 plug, straight | |
Colour | black | |
Pin configuration | 1:1 |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |