K2402SW.5 | EFB-Elektronik
Telephone cable, RJ10 plug, straight to RJ10 plug, straight, 5 m, black, K2402SW.5
Order No.: 25P6509
EAN: 4049759109028
MPN:
K2402SW.5
Unit Price (€ / pc.)
2.2610 € *
Available: 0 pcs.
Available in 5 Days: 60 pcs.
Leadtime: On Request **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
2.1420 €
50 pcs.
2.0111 €
100 pcs.
1.8921 €
250 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular cable, K2402SW.5, EFB
Modular cable, black, 2xRJ10 (4/4), 1:1, 5 m.
Technical specifications
Connection (1) | RJ10-Stecker, gerade | |
Connection (2) | RJ10-Stecker, gerade | |
Version | Modularkabel | |
Colour | schwarz | |
Halogen free | No | |
Cable length | 5 m | |
Pin configuration | 1:1 | |
Detent lever protection available | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |