K2404SW.1 | EFB-Elektronik

Telephone cable, RJ12 plug, straight to RJ12 plug, straight, 1 m, black, K2404SW.1

Order No.: 25P6522
EAN: 4049759054991
MPN:
K2404SW.1
K2404SW.1 EFB-Elektronik Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 51 pcs.
Next delivery: 500 pcs. on 2025-10-10
Leadtime: 24 Weeks **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.8092 €
100 pcs.
0.7140 €
500 pcs.
0.6545 €
1000 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale

Modular cable, K2404SW.1, EFB

Modular cable, RJ12 (6/6) / RJ12 (6/6), 1:1, black, 1 m.

Technical specifications
Connection (1) RJ12-Stecker, gerade
Connection (2) RJ12-Stecker, gerade
Version Modularkabel
Colour schwarz
Halogen free No
Cable length 1 m
Pin configuration 1:1
Detent lever protection available No
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes