K2406SW.1 | EFB-Elektronik
Telephone cable, RJ12 plug, straight to RJ45 plug, straight, 1 m, black, K2406SW.1
Order No.: 26P2713
EAN: 4049759175542
MPN:
K2406SW.1
Unit Price (€ / pc.)
1.9992 € *
Available: 0 pcs.
Available in 5 Days: 516 pcs.
Leadtime: On Request **
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
10 pcs.
1.8445 €
25 pcs.
1.7374 €
50 pcs.
1.6303 €
100 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular cable, K2406SW.1, EFB Elektronik
Modular cable RJ12 (6/6) - RJ45 (8/8), 1 m, black.
Technical specifications
Anschluss (1) | RJ12-Stecker, gerade | |
Anschluss (2) | RJ45-Stecker, gerade | |
Ausführung | Modularkabel | |
Farbe | schwarz | |
Kabellänge | 1 m |
Download
Logistics
Zolltarifnummer | 85444210 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |