K2406SW.15 | EFB-Elektronik

Telephone cable, RJ12 plug, straight to RJ45 plug, straight, 15 m, black, K2406SW.15

Order No.: 26P2714
EAN: 4049759175559
MPN:
K2406SW.15
K2406SW.15 EFB-Elektronik Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
4.4149 € *
Available: 0 pcs.
Available in 5 Days: 59 pcs.
Leadtime: On Request **
Total Price:
4.41 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4149 €
10 pcs.
4.0698 €
25 pcs.
3.8318 €
50 pcs.
3.5938 €
100 pcs.
3.3439 €
*incl. VAT plus shipping costs
**Subject to prior sale

Modular cable, K2406SW.15, EFB Elektronik

Modular cable RJ12 (6/6) - RJ45 (8/8), 15 m, black.

Technical specifications
Connection (1) RJ12-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Modularkabel
Colour schwarz
Cable length 15 m
Logistics
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes