K2406SW.2 | EFB-Elektronik
Telephone cable, RJ12 plug, straight to RJ45 plug, straight, 2 m, black, K2406SW.2
Order No.: 26P2715
EAN: 4049759263102
MPN:
K2406SW.2
Unit Price (€ / pc.)
2.2015 € *
Available: 0 pcs.
Available in 5 Days: 352 pcs.
Leadtime: On Request **
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
10 pcs.
2.0230 €
25 pcs.
1.9040 €
50 pcs.
1.7850 €
100 pcs.
1.6660 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular cable, K2406SW.2, EFB Elektronik
Modular cable RJ12 (6/6) - RJ45 (8/8), 2 m, black.
Technical specifications
Connection (1) | RJ12-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Modularkabel | |
Colour | schwarz | |
Cable length | 2 m |
Download
Logistics
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |