K2406SW.5 | EFB-Elektronik
Telephone cable, RJ12 plug, straight to RJ45 plug, straight, 5 m, black, K2406SW.5
Order No.: 26P2717
EAN: 4049759263126
MPN:
K2406SW.5
Unit Price (€ / pc.)
2.9988 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9988 €
10 pcs.
2.7489 €
25 pcs.
2.5942 €
50 pcs.
2.4276 €
100 pcs.
2.2610 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular cable, K2406SW.5, EFB Elektronik
Modular cable RJ12 (6/6) - RJ45 (8/8), 5 m, black.
Technical specifications
Connection (1) | RJ12-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Modularkabel | |
Colour | schwarz | |
Cable length | 5 m |
Download
Logistics
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |