K2407SW.10 | EFB-Elektronik

Telephone cable, RJ45 plug, straight to RJ45 plug, straight, 10 m, black, K2407SW.10

Order No.: 25P6513
EAN: 4049759055042
MPN:
K2407SW.10
K2407SW.10 EFB-Elektronik Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
3.1297 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
3.13 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1297 €
10 pcs.
2.8798 €
25 pcs.
2.7132 €
50 pcs.
2.5466 €
100 pcs.
2.3681 €
*incl. VAT plus shipping costs
**Subject to prior sale

Modular cable, K2407SW.10, EFB

Modular cable RJ45 (8/8)/RJ45 (8/8), 1:1, flat cable, 10 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Modularkabel
Colour schwarz
Halogen free No
Cable length 10 m
Pin configuration 1:1
Detent lever protection available No
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes