K2407SW.2 | EFB-Elektronik

Telephone cable, RJ45 plug, straight to RJ45 plug, straight, 2 m, black, K2407SW.2

Order No.: 25P6514
EAN: 4049759055059
MPN:
K2407SW.2
K2407SW.2 EFB-Elektronik Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Available in 5 Days: 90 pcs.
Leadtime: 9 Weeks **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
10 pcs.
0.8330 €
25 pcs.
0.7854 €
50 pcs.
0.7378 €
100 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

Modular cable, K2407SW.2, EFB

Modular cable RJ45 (8/8)/RJ45 (8/8), 1:1, flat cable, 2 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Modularkabel
Colour schwarz
Halogen free No
Cable length 2 m
Pin configuration 1:1
Detent lever protection available No
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes