K2407SW.3 | EFB-Elektronik
Telephone cable, RJ45 plug, straight to RJ45 plug, straight, 3 m, black, K2407SW.3
Order No.: 25P6515
EAN: 4049759055066
MPN:
K2407SW.3
Unit Price (€ / pc.)
1.1900 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.0948 €
25 pcs.
1.0353 €
50 pcs.
0.9758 €
100 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular cable, K2407SW.3, EFB
Modular cable RJ45 (8/8)/RJ45 (8/8), 1:1, flat cable, 3 m.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Modularkabel | |
Colour | schwarz | |
Halogen free | No | |
Cable length | 3 m | |
Pin configuration | 1:1 | |
Detent lever protection available | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |