K2408.1 | EFB-Elektronik
Telephone cable, RJ45 plug, straight to RJ45 plug, straight, 1 m, black, K2408.1
Order No.: 25P6527
EAN: 4049759055097
MPN:
K2408.1
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Available in 5 Days: 103 pcs.
Leadtime: On Request **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4879 €
25 pcs.
0.4522 €
50 pcs.
0.4284 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular cable, K2408.1, EFB
Modular cable RJ45 (8/4) - RJ45 (8/4), black, 1 m.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Modularkabel | |
Colour | schwarz | |
Halogen free | No | |
Cable length | 1 m | |
Pin configuration | 3:3, 4:4, 5:5, 6:6 | |
Detent lever protection available | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |