K2413SW.0,15 | EFB-Elektronik
Telephone cable, RJ11 plug, straight to RJ11 plug, straight, 0.15 m, black, K2413SW.0,15
Order No.: 25P6532
EAN: 4049759120597
MPN:
K2413SW.0,15
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.8092 €
25 pcs.
0.7497 €
50 pcs.
0.7021 €
100 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular cable, K2413SW.0,15, EFB
Modular cable RJ11 (6/4) / RJ11 (6/4) 4-way flat cable, 0.15 m, black.
Technical specifications
Anschluss (1) | RJ11-Stecker, gerade | |
Anschluss (2) | RJ11-Stecker, gerade | |
Ausführung | Modularkabel | |
Farbe | schwarz | |
Halogenfrei | No | |
Kabellänge | 0.15 m | |
Pinbelegung | 1:1 | |
Rasthebelschutz vorhanden | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85447000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |