K2413SW.0,2 | EFB-Elektronik

Telephone cable, RJ11 plug, straight to RJ11 plug, straight, 0.2 m, black, K2413SW.0,2

Order No.: 25P6533
EAN: 4049759120603
MPN:
K2413SW.0,2
K2413SW.0,2 EFB-Elektronik Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Available in 5 Days: 477 pcs.
Leadtime: On Request **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.8092 €
25 pcs.
0.7497 €
50 pcs.
0.7021 €
100 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Modular cable, K2413SW.0,2, EFB

Modular cable RJ11 (6/4) / RJ11 (6/4) 4-way flat cable, 0.2 m, black.

Technical specifications
Connection (1) RJ11-Stecker, gerade
Connection (2) RJ11-Stecker, gerade
Version Modularkabel
Colour schwarz
Halogen free No
Cable length 0.2 m
Pin configuration 1:1
Detent lever protection available No
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes