K2413SW.2 | EFB-Elektronik
Modular cable, RJ11 plug, straight to RJ11 plug, straight, 2 m, black, K2413SW.2
Order No.: 25P6537
EAN: 4049759120641
MPN:
K2413SW.2
Unit Price (€ / pc.)
1.5232 € *
Available: 0 pcs.
Available in 5 Days: 47 pcs.
Leadtime: On Request **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.4042 €
25 pcs.
1.2971 €
50 pcs.
1.2138 €
100 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular cable, K2413SW.2, EFB
Modular cable RJ11 (6/4) / RJ11 (6/4) 4-way flat cable, 2 m, black.
Technical specifications
Connection (1) | RJ11 plug, straight | |
Connection (2) | RJ11 plug, straight | |
Version | modular cable | |
Colour | black | |
Halogen free | No | |
Cable length | 2 m | |
Pin configuration | 1:1 | |
Detent lever protection available | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |