K2422.0,5 | EFB-Elektronik

Telephone cable, RJ45 plug, straight to RJ45 plug, straight, 0.5 m, black, K2422.0,5

Order No.: 25P6539
EAN: 4049759055141
MPN:
K2422.0,5
K2422.0,5 EFB-Elektronik Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Available in 5 Days: 196 pcs.
Leadtime: On Request **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.6069 €
25 pcs.
0.5712 €
50 pcs.
0.5355 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Modular cable, K2422.0,5, EFB

Modular cable RJ45 (8/4) - RJ45 (8/4), moulded, black, 0.5 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Modularkabel
Colour schwarz
Halogen free No
Cable length 0.5 m
Pin configuration 3:3, 4:4, 5:5, 6:6
Detent lever protection available No
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes