K2422.2 | EFB-Elektronik
Telephone cable, RJ45 plug, straight to RJ45 plug, straight, 2 m, black, K2422.2
Order No.: 25P6543
EAN: 4049759055189
MPN:
K2422.2
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 9 Weeks **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
1.2138 €
25 pcs.
1.1424 €
50 pcs.
1.0710 €
100 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular cable, K2422.2, EFB
Modular cable RJ45 (8/4) - RJ45 (8/4), moulded, black, 2 m.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Modularkabel | |
Colour | schwarz | |
Halogen free | No | |
Cable length | 2 m | |
Pin configuration | 3:3, 4:4, 5:5, 6:6 | |
Detent lever protection available | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |