K2422.3 | EFB-Elektronik

Telephone cable, RJ45 plug, straight to RJ45 plug, straight, 3 m, black, K2422.3

Order No.: 25P6544
EAN: 4049759055196
MPN:
K2422.3
K2422.3 EFB-Elektronik Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
10 pcs.
1.5351 €
25 pcs.
1.4518 €
50 pcs.
1.3566 €
100 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale

Modular cable, K2422.3, EFB

Modular cable RJ45 (8/4) - RJ45 (8/4), moulded, black, 3 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Modularkabel
Colour schwarz
Halogen free No
Cable length 3 m
Pin configuration 3:3, 4:4, 5:5, 6:6
Detent lever protection available No
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes