K2460.2 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, S/FTP, LSZH, 2 m, black, K2460.2
Order No.: 25P4548
EAN: 4049759055738
MPN:
K2460.2
Unit Price (€ / pc.)
7.7945 € *
Available: 0 pcs.
Available in 5 Days: 72 pcs.
Leadtime: 16 Weeks **
Total Price:
7.79 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7945 €
5 pcs.
7.3423 €
10 pcs.
6.9020 €
25 pcs.
6.4498 €
50 pcs.
6.0095 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, K2460.2, EFB
The shielded Cat.6 RJ45 patch cable ensures very good characteristics for 5 Gigabit Ethernet and VOIP applications. The connector is extremely short with its 27.3 mm including bend protection. The cast grommet impresses with its slim design and simplifies the plugging process in confined spaces.
Features
- Cast anti-kink grommet
- Slim design
Technical specifications
Anschluss (1) | RJ45-Stecker, gerade | |
Anschluss (2) | RJ45-Stecker, gerade | |
Ausführung | Patchkabel | |
AWG-Leiterquerschnitt | AWG 26-7 | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Kabel | S/FTP | |
Kabellänge | 2 m | |
Kategorie | Cat 6 | |
Material | LSZH | |
Pinbelegung | 1:1 | |
Rasthebelschutz vorhanden | Yes |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85447000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |