K2460.6 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, S/FTP, LSZH, 6 m, black, K2460.6

Order No.: 25P4551
EAN: 4049759055776
MPN:
K2460.6
K2460.6 EFB-Elektronik Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
15.3629 € *
Available: 0 pcs.
Available in 5 Days: 334 pcs.
Leadtime: 14 Weeks **
Total Price:
15.36 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3629 €
5 pcs.
14.4942 €
10 pcs.
13.6136 €
25 pcs.
12.7330 €
50 pcs.
11.8643 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, K2460.6, EFB

The shielded Cat.6 RJ45 patch cable ensures very good characteristics for 5 Gigabit Ethernet and VOIP applications. The connector is extremely short with its 27.3 mm including bend protection. The cast grommet impresses with its slim design and simplifies the plugging process in confined spaces.

Features

  • Cast anti-kink grommet
  • Slim design
Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 26-7
Colour schwarz
Halogen free Yes
Cable type S/FTP
Cable length 6 m
Category Cat 6
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes