K2793.1,5 | EFB-Elektronik

Crossover patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PVC, 1.5 m, red, K2793.1,5

Order No.: 25P7556
EAN: 4049759115272
MPN:
K2793.1,5
K2793.1,5 EFB-Elektronik Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
9.3891 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: On Request **
Total Price:
9.39 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3891 €
10 pcs.
8.8536 €
50 pcs.
8.3181 €
100 pcs.
7.7826 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crossover patch cable, K2793.1,5, EFB

The Cat.5e RJ45 crossover patch cable manufactured guarantees very good characteristics for 2.5 Gigabit Ethernet applications. The patch cable is composed of the raw cable UC300 HS26 and TM11 connectors. Due to the double shielding, the patch cable is even better protected against EMC radiation.

Features

  • Mounted anti-kink grommet
Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Crossover-Patchkabel
AWG-Leiterquerschnitt AWG 27-7
Farbe rot
Halogenfrei Yes
Kabel SF/UTP
Kabellänge 1.5 m
Kategorie Cat 5e
Material PVC
Pinbelegung gekreuzt
Rasthebelschutz vorhanden No
Logistics
Ursprungsland DE
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes