K2793.10 | EFB-Elektronik

Crossover patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PVC, 10 m, red, K2793.10

Order No.: 87F1164
EAN: 4099891055387
MPN:
K2793.10
K2793.10 EFB-Elektronik Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
22.9075 € *
Available: 0 pcs.
Available in 5 Days: 32 pcs.
Leadtime: On Request **
Total Price:
22.91 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9075 €
10 pcs.
21.6342 €
25 pcs.
20.3609 €
50 pcs.
19.0995 €
100 pcs.
17.8262 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crossover patch cable, K2793.10, EFB

The Cat.5e RJ45 crossover patch cable manufactured guarantees very good characteristics for 2.5 Gigabit Ethernet applications. The patch cable is composed of the raw cable UC300 HS26 and TM11 connectors. Due to the double shielding, the patch cable is even better protected against EMC radiation.

Features

  • Mounted anti-kink grommet
Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Crossover-Patchkabel
AWG cross-section AWG 27-7
Colour rot
Halogen free Yes
Cable type SF/UTP
Cable length 10 m
Category Cat 5e
Material PVC
Pin configuration gekreuzt
Detent lever protection available No
Logistics
Country of origin DE
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes