K3130.0,5 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 0.5 m, black, K3130.0,5

Order No.: 87F1785
EAN: 4049759175573
MPN:
K3130.0,5
K3130.0,5 EFB-Elektronik Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
9.0202 € *
Available: 0 pcs.
Available in 5 Days: 209 pcs.
Leadtime: On Request **
Total Price:
9.02 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0202 €
10 pcs.
8.4966 €
25 pcs.
7.9611 €
50 pcs.
7.4256 €
100 pcs.
6.9020 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 Patch cable, K3130.0,5, EFB Elektronik

The Cat.6A RJ45 patch cable guarantees very good characteristics for 10 Gigabit Ethernet applications. The patch cable is composed of the Cat.7 raw cable Patch Pro flex Cat.7 from Draka and TM31 connectors. Due to the PUR outer sheath, the patch cable is also suitable for outdoor use.

Features

  • Cross section 4 x 2 x AWG 26/7
  • Bandwidth 500 MHz
  • Shielded
Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe schwarz
Kabel S/FTP
Kabellänge 0.5 m
Kategorie Cat 6A
Material PUR
Pinbelegung 1:1
Rasthebelschutz vorhanden Yes
Logistics
Ursprungsland CN
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes