K3130.10 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 10 m, black, K3130.10
Order No.: 87F1792
EAN: 4049759175597
MPN:
K3130.10
Unit Price (€ / pc.)
35.4382 € *
Available: 0 pcs.
Available in 5 Days: 225 pcs.
Leadtime: On Request **
Total Price:
35.44 € *
Price list
Quantity
Price per unit*
1 pcs.
35.4382 €
10 pcs.
33.2248 €
25 pcs.
30.9995 €
50 pcs.
28.7861 €
100 pcs.
26.5727 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 Patch cable, K3130.10, EFB Elektronik
The Cat.6A RJ45 patch cable guarantees very good characteristics for 10 Gigabit Ethernet applications. The patch cable is composed of the Cat.7 raw cable Patch Pro flex Cat.7 from Draka and TM31 connectors. Due to the PUR outer sheath, the patch cable is also suitable for outdoor use.
Features
- Cross section 4 x 2 x AWG 26/7
- Bandwidth 500 MHz
- Shielded
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 26-7 | |
Colour | schwarz | |
Cable type | S/FTP | |
Cable length | 10 m | |
Category | Cat 6A | |
Material | PUR | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |