K4137BL.30 | EFB-Elektronik

Patch cable, RJ45 plug, angled to RJ45 plug, angled, Cat 6A, S/FTP, LSZH, 30 m, blue, K4137BL.30

Order No.: 25P4376
EAN: 4049759011345
MPN:
K4137BL.30
EFB-Elektronik
K4137BL.30 EFB-Elektronik Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
63.5341 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
63.53 € *
Price list
Quantity
Price per unit*
1 pcs.
63.5341 €
10 pcs.
59.5714 €
25 pcs.
55.5968 €
50 pcs.
51.6222 €
100 pcs.
47.6476 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, K4137BL.30, EFB

The Cat.6A RJ45 patch cable guarantees very good characteristics for 10 Gigabit Ethernet applications. The patch cable is composed of the Cat.7 raw cable UC900 SS27 and TM21 connectors. Due to the 90° angled grommet, the patch cable is well suited for limited space conditions.

Technical specifications
Anschluss (1) RJ45-Stecker, abgewinkelt
Anschluss (2) RJ45-Stecker, abgewinkelt
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 27-7
Farbe blau
Halogenfrei Yes
Kabel S/FTP
Kabellänge 30 m
Kategorie Cat 6A
Material LSZH
Pinbelegung 1:1
Rasthebelschutz vorhanden Yes
Logistics
Ursprungsland DE
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes