K4137OR.7,5 | EFB-Elektronik
Patch cable, RJ45 plug, angled to RJ45 plug, angled, Cat 6A, S/FTP, LSZH, 7.5 m, orange, K4137OR.7,5
Order No.: 25P4414
EAN: 4049759011840
MPN:
K4137OR.7,5
Unit Price (€ / pc.)
25.0971 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.10 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0971 €
10 pcs.
23.5739 €
25 pcs.
22.0507 €
50 pcs.
20.5275 €
100 pcs.
19.0162 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, K4137OR.7,5, EFB
The Cat.6A RJ45 patch cable guarantees very good characteristics for 10 Gigabit Ethernet applications. The patch cable is composed of the Cat.7 raw cable UC900 SS27 and TM21 connectors. Due to the 90° angled grommet, the patch cable is well suited for limited space conditions.
Technical specifications
Connection (1) | RJ45-Stecker, abgewinkelt | |
Connection (2) | RJ45-Stecker, abgewinkelt | |
Version | Patchkabel | |
AWG cross-section | AWG 27-7 | |
Colour | orange | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 7.5 m | |
Category | Cat 6A | |
Material | LSZH | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |