K4137RT.1 | EFB-Elektronik

Patch cable, RJ45 plug, angled to RJ45 plug, angled, Cat 6A, S/FTP, LSZH, 1 m, red, K4137RT.1

Order No.: 25P4416
EAN: 4049759011864
MPN:
K4137RT.1
K4137RT.1 EFB-Elektronik Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
13.8754 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.88 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8754 €
10 pcs.
13.0662 €
25 pcs.
12.2451 €
50 pcs.
11.4240 €
100 pcs.
10.6148 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, K4137RT.1, EFB

The Cat.6A RJ45 patch cable guarantees very good characteristics for 10 Gigabit Ethernet applications. The patch cable is composed of the Cat.7 raw cable UC900 SS27 and TM21 connectors. Due to the 90° angled grommet, the patch cable is well suited for limited space conditions.

Technical specifications
Connection (1) RJ45-Stecker, abgewinkelt
Connection (2) RJ45-Stecker, abgewinkelt
Version Patchkabel
AWG cross-section AWG 27-7
Colour rot
Halogen free Yes
Cable type S/FTP
Cable length 1 m
Category Cat 6A
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes