K5450.10 | EFB-Elektronik
Crossover patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PVC, 10 m, gray, K5450.10
Order No.: 25P7629
EAN: 4049759029869
MPN:
K5450.10
Unit Price (€ / pc.)
3.9032 € *
Available: 0 pcs.
Available in 5 Days: 664 pcs.
Leadtime: 10 Weeks **
Total Price:
3.90 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9032 €
10 pcs.
3.6295 €
25 pcs.
3.4986 €
50 pcs.
3.3677 €
100 pcs.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crossover patch cable, K5450.10, EFB
The Cat.5e RJ45 crossover patch cable ensures very good characteristics for 2.5 Gigabit Ethernet applications. Due to the double shielding, the patch cable is even better protected against EMC radiation.
Features
- Cast anti-kink grommet
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Crossover-Patchkabel | |
AWG cross-section | AWG 26-7 | |
Colour | grau | |
Halogen free | No | |
Cable type | SF/UTP | |
Cable length | 10 m | |
Category | Cat 5e | |
Material | PVC | |
Pin configuration | gekreuzt | |
Detent lever protection available | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |