K5455.0,7 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PVC, 0.7 m, gray, K5455.0,7

Order No.: 25P3747
EAN: 4049759121877
MPN:
K5455.0,7
K5455.0,7 EFB-Elektronik Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 16 Weeks **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1067 €
50 pcs.
1.0472 €
100 pcs.
0.9877 €
250 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, K5455.0,7, EFB

The Cat.5e RJ45 crossover patch cable ensures very good characteristics for 2.5 Gigabit Ethernet applications. Due to the double shielding, the patch cable is even better protected against EMC radiation.

Features

  • Cast anti-kink grommet
Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe grau
Halogenfrei No
Kabel SF/UTP
Kabellänge 0.7 m
Kategorie Cat 5e
Material PVC
Pinbelegung 1:1
Rasthebelschutz vorhanden Yes
Logistics
Ursprungsland DE
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes