K5455.5 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PVC, 5 m, gray, K5455.5
Order No.: 25P3757
EAN: 4049759030148
MPN:
K5455.5
Unit Price (€ / pc.)
3.4153 € *
Available: 2 pcs.
Next delivery: 7 pcs. on 2025-03-14
Available in 5 Days: 1,000 pcs.
Leadtime: 15 Weeks **
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4153 €
10 pcs.
2.9155 €
50 pcs.
2.7608 €
100 pcs.
2.5942 €
250 pcs.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, K5455.5, EFB
The Cat.5e RJ45 crossover patch cable ensures very good characteristics for 2.5 Gigabit Ethernet applications. Due to the double shielding, the patch cable is even better protected against EMC radiation.
Features
- Cast anti-kink grommet
Technical specifications
Anschluss (1) | RJ45-Stecker, gerade | |
Anschluss (2) | RJ45-Stecker, gerade | |
Ausführung | Patchkabel | |
AWG-Leiterquerschnitt | AWG 26-7 | |
Farbe | grau | |
Halogenfrei | No | |
Kabel | SF/UTP | |
Kabellänge | 5 m | |
Kategorie | Cat 5e | |
Material | PVC | |
Pinbelegung | 1:1 | |
Rasthebelschutz vorhanden | Yes |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444210 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |