K5457.5 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PVC, 5 m, yellow, K5457.5

Order No.: 25P9064
EAN: 4049759030384
MPN:
K5457.5
K5457.5 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K5457.5 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K5457.5 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K5457.5 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
2.4752 € *
Available: 0 pcs.
Available in 5 Days: 781 pcs.
Leadtime: 10 Weeks **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
5 pcs.
2.3324 €
10 pcs.
2.1777 €
25 pcs.
2.0349 €
50 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cord, K5457.5, EFB Elektronik

The Cat.5e RJ45 patch cable ensures good characteristics for 2.5 Gigabit Ethernet applications. Due to the double shielding, the patch cable is even better protected against EMC radiation.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 5 m
Colour gelb
Category Cat 5e
Cable type SF/UTP
AWG cross-section AWG 26-7
Material PVC
Halogen free No
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes