K5459.5 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PVC, 5 m, blue, K5459.5

Order No.: 25P3805
EAN: 4049759030629
MPN:
K5459.5
K5459.5 EFB-Elektronik Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
3.2487 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
10 pcs.
2.7727 €
50 pcs.
2.6180 €
100 pcs.
2.4633 €
250 pcs.
2.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, K5459.5, EFB

The Cat.5e RJ45 crossover patch cable ensures very good characteristics for 2.5 Gigabit Ethernet applications. Due to the double shielding, the patch cable is even better protected against EMC radiation.

Features

  • Cast anti-kink grommet
Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 26-7
Colour blau
Halogen free No
Cable type SF/UTP
Cable length 5 m
Category Cat 5e
Material PVC
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Country of origin DE
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes