K5510.2 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, S/FTP, LSZH, 2 m, gray, K5510.2
Order No.: 25P3569
EAN: 4049759021009
MPN:
K5510.2
Unit Price (€ / pc.)
3.9984 € *
Available: 32 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 10 Weeks **
Total Price:
4.00 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9984 €
10 pcs.
3.6414 €
50 pcs.
3.2844 €
100 pcs.
3.0107 €
250 pcs.
2.5466 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 Patch cable, K5510.2, EFB Elektronik
The shielded Cat.6 RJ45 patch cable with ensures excellent performance for 5 Gigabit Ethernet applications.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 27-7 | |
Colour | grau | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 2 m | |
Category | Cat 6 | |
Material | LSZH | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |