K5510.50 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, S/FTP, LSZH, 50 m, gray, K5510.50
Order No.: 25P3577
EAN: 4049759083120
MPN:
K5510.50
Unit Price (€ / pc.)
50.9082 € *
Available: 0 pcs.
Available in 5 Days: 327 pcs.
Leadtime: On Request **
Total Price:
50.91 € *
Price list
Quantity
Price per unit*
1 pcs.
50.9082 €
10 pcs.
47.8261 €
50 pcs.
44.7440 €
100 pcs.
41.6619 €
250 pcs.
38.5679 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, K5510.50, EFB
The shielded Cat.6 RJ45 patch cable ensures excellent performance for 5 Gigabit Ethernet applications.
Technical specifications
Anschluss (1) | RJ45-Stecker, gerade | |
Anschluss (2) | RJ45-Stecker, gerade | |
Ausführung | Patchkabel | |
AWG-Leiterquerschnitt | AWG 27-7 | |
Farbe | grau | |
Halogenfrei | Yes | |
Kabel | S/FTP | |
Kabellänge | 50 m | |
Kategorie | Cat 6 | |
Material | LSZH | |
Pinbelegung | 1:1 | |
Rasthebelschutz vorhanden | Yes |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85447000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |