K5510.7,5 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, S/FTP, LSZH, 7.5 m, gray, K5510.7,5

Order No.: 25P3578
EAN: 4049759021061
MPN:
K5510.7,5
K5510.7,5 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K5510.7,5 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K5510.7,5 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K5510.7,5 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
8.7822 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 3 Weeks **
Total Price:
8.78 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7822 €
10 pcs.
8.0682 €
50 pcs.
7.5922 €
100 pcs.
7.1281 €
250 pcs.
6.6521 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, K5510.7,5, EFB Elektronik

The shielded Cat.6 RJ45 patch cable with ensures excellent performance for 5 Gigabit Ethernet applications.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 27-7
Colour grau
Halogen free Yes
Cable type S/FTP
Cable length 7.5 m
Category Cat 6
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes