K5512.0,5 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, S/FTP, LSZH, 0.5 m, red, K5512.0,5

Order No.: 25P3595
EAN: 4049759021191
MPN:
K5512.0,5
EFB-Elektronik
K5512.0,5 EFB-Elektronik Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
2.0944 € *
Available: 5 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.9040 €
50 pcs.
1.7136 €
100 pcs.
1.5708 €
250 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, K5512.0,5, EFB

The shielded Cat.6 RJ45 patch cable ensures excellent performance for 5 Gigabit Ethernet applications.

Features

  • Moulded grommet
Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 27-7
Colour red
Halogen free Yes
Cable type S/FTP
Cable length 0.5 m
Category Cat 6
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes