K5512.25 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, S/FTP, LSZH, 25 m, red, K5512.25

Order No.: 25P3602
EAN: 4049759021269
MPN:
K5512.25
K5512.25 EFB-Elektronik Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
23.9071 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Total Price:
23.91 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9071 €
10 pcs.
22.4672 €
50 pcs.
21.0154 €
100 pcs.
19.5636 €
250 pcs.
18.1237 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, K5512.25, EFB

The shielded Cat.6 RJ45 patch cable ensures excellent performance for 5 Gigabit Ethernet applications.

Features

  • Moulded grommet
Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 27-7
Colour rot
Halogen free Yes
Cable type S/FTP
Cable length 25 m
Category Cat 6
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes