K5513.0,15 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, S/FTP, LSZH, 0.15 m, blue, K5513.0,15

Order No.: 25P3608
EAN: 4049759095529
MPN:
K5513.0,15
K5513.0,15 EFB-Elektronik Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5351 €
50 pcs.
1.3923 €
100 pcs.
1.2733 €
250 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, K5513.0,15, EFB

The shielded Cat.6 RJ45 patch cable ensures excellent performance for 5 Gigabit Ethernet applications.

Features

  • Moulded grommet
Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 27-7
Colour blau
Halogen free Yes
Cable type S/FTP
Cable length 0.15 m
Category Cat 6
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes