K5513.30 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, S/FTP, LSZH, 30 m, blue, K5513.30
Order No.: 25P3619
EAN: 4049759021405
MPN:
K5513.30
Unit Price (€ / pc.)
29.9642 € *
Available: 0 pcs.
Available in 5 Days: 178 pcs.
Leadtime: 6 Weeks **
Total Price:
29.96 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9642 €
10 pcs.
28.1435 €
50 pcs.
26.3347 €
100 pcs.
24.5140 €
250 pcs.
22.7052 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, K5513.30, EFB
The shielded Cat.6 RJ45 patch cable ensures excellent performance for 5 Gigabit Ethernet applications.
Features
- Moulded grommet
Technical specifications
Anschluss (1) | RJ45-Stecker, gerade | |
Anschluss (2) | RJ45-Stecker, gerade | |
Ausführung | Patchkabel | |
AWG-Leiterquerschnitt | AWG 27-7 | |
Farbe | blau | |
Halogenfrei | Yes | |
Kabel | S/FTP | |
Kabellänge | 30 m | |
Kategorie | Cat 6 | |
Material | LSZH | |
Pinbelegung | 1:1 | |
Rasthebelschutz vorhanden | Yes |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85447000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |