K5513.7,5 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, S/FTP, LSZH, 7.5 m, blue, K5513.7,5
Order No.: 25P3622
EAN: 4049759021429
MPN:
K5513.7,5
Unit Price (€ / pc.)
9.2463 € *
Available: 0 pcs.
Available in 5 Days: 949 pcs.
Leadtime: On Request **
Total Price:
9.25 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2463 €
10 pcs.
8.4966 €
50 pcs.
7.9968 €
100 pcs.
7.4970 €
250 pcs.
6.9972 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, K5513.7,5, EFB
The shielded Cat.6 RJ45 patch cable ensures excellent performance for 5 Gigabit Ethernet applications.
Features
- Moulded grommet
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | patch cable | |
AWG cross-section | AWG 27-7 | |
Colour | blue | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 7.5 m | |
Category | Cat 6 | |
Material | LSZH | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |