K5514.50 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, S/FTP, LSZH, 50 m, green, K5514.50
Order No.: 25P3636
EAN: 4049759115753
MPN:
K5514.50
Unit Price (€ / pc.)
48.3616 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
48.36 € *
Price list
Quantity
Price per unit*
1 pcs.
48.3616 €
10 pcs.
45.4342 €
50 pcs.
42.5068 €
100 pcs.
39.5794 €
250 pcs.
36.6401 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, K5514.50, EFB
The shielded Cat.6 RJ45 patch cable ensures excellent performance for 5 Gigabit Ethernet applications.
Features
- Moulded grommet
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 27-7 | |
Colour | grün | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 50 m | |
Category | Cat 6 | |
Material | LSZH | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |