K5519.25 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, S/FTP, LSZH, 25 m, magenta, K5519.25
Order No.: 25P3707
EAN: 4049759021986
MPN:
K5519.25
Unit Price (€ / pc.)
25.1685 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: On Request **
Total Price:
25.17 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1685 €
10 pcs.
23.6453 €
50 pcs.
22.1221 €
100 pcs.
20.5989 €
250 pcs.
19.0757 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, K5519.25, EFB
The shielded Cat.6 RJ45 patch cable ensures excellent performance for 5 Gigabit Ethernet applications.
Features
- Moulded grommet
Technical specifications
Anschluss (1) | RJ45-Stecker, gerade | |
Anschluss (2) | RJ45-Stecker, gerade | |
Ausführung | Patchkabel | |
AWG-Leiterquerschnitt | AWG 27-7 | |
Farbe | magenta | |
Halogenfrei | Yes | |
Kabel | S/FTP | |
Kabellänge | 25 m | |
Kategorie | Cat 6 | |
Material | LSZH | |
Pinbelegung | 1:1 | |
Rasthebelschutz vorhanden | Yes |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85447000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |