K5525FBL.5 | EFB-Elektronik

Patch cable highly flexible, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 5 m, blue, K5525FBL.5

Order No.: 87F4007
EAN: 4049759186968
MPN:
K5525FBL.5
K5525FBL.5 EFB-Elektronik Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
10.3411 € *
Available: 5 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 3 Weeks **
Total Price:
10.34 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3411 €
10 pcs.
9.7580 €
50 pcs.
9.1868 €
100 pcs.
8.6156 €
500 pcs.
8.0325 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, K5525FBL.5, EFB Elektronik

The shielded Cat.6A RJ45 patch cable with component certification from the GHMT ensures excellent performance for 10 Gigabit Ethernet applications.

The TPE outer sheath makes the cable highly flexible and thus easier to handle.

Features

  • Highly flexible
  • Easy to handle
  • Slim design
Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel hochflexibel
AWG cross-section AWG 26-7
Colour blau
Halogen free Yes
Cable type S/FTP
Cable length 5 m
Category Cat 6A
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes