K5525FGE.0,15 | EFB-Elektronik

Patch cable highly flexible, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 0.15 m, yellow, K5525FGE.0,15

Order No.: 87F4014
EAN: 4049759186982
MPN:
K5525FGE.0,15
EFB-Elektronik
K5525FGE.0,15 EFB-Elektronik Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
2.6418 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 15 Weeks **
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
10 pcs.
2.4038 €
50 pcs.
2.2253 €
100 pcs.
2.0468 €
500 pcs.
1.9278 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, K5525FGE.0,15, EFB Elektronik

The shielded Cat.6A RJ45 patch cable with component certification from the GHMT ensures excellent performance for 10 Gigabit Ethernet applications.

The TPE outer sheath makes the cable highly flexible and thus easier to handle.

Features

  • Highly flexible
  • Easy to handle
  • Slim design
Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel hochflexibel
AWG-Leiterquerschnitt AWG 26-7
Farbe gelb
Halogenfrei Yes
Kabel S/FTP
Kabellänge 0.15 m
Kategorie Cat 6A
Material LSZH
Pinbelegung 1:1
Rasthebelschutz vorhanden Yes
Logistics
Ursprungsland CN
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes