K5525FGN.0,5 | EFB-Elektronik
Patch cable highly flexible, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 0.5 m, green, K5525FGN.0,5
Order No.: 87F4044
EAN: 4049759187149
MPN:
K5525FGN.0,5
Unit Price (€ / pc.)
3.5343 € *
Available: 0 pcs.
Available in 5 Days: 525 pcs.
Leadtime: 2 Weeks **
Total Price:
3.53 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5343 €
10 pcs.
3.2130 €
50 pcs.
2.9750 €
100 pcs.
2.7370 €
500 pcs.
2.5704 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, K5525FGN.0,5, EFB Elektronik
The shielded Cat.6A RJ45 patch cable with component certification from the GHMT ensures excellent performance for 10 Gigabit Ethernet applications.
The TPE outer sheath makes the cable highly flexible and thus easier to handle.
Features
- Highly flexible
- Easy to handle
- Slim design
Technical specifications
Anschluss (1) | RJ45-Stecker, gerade | |
Anschluss (2) | RJ45-Stecker, gerade | |
Ausführung | Patchkabel hochflexibel | |
AWG-Leiterquerschnitt | AWG 26-7 | |
Farbe | grün | |
Halogenfrei | Yes | |
Kabel | S/FTP | |
Kabellänge | 0.5 m | |
Kategorie | Cat 6A | |
Material | LSZH | |
Pinbelegung | 1:1 | |
Rasthebelschutz vorhanden | Yes |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444210 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |