K5528BL.7,5 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 8.1, S/FTP, LSZH, 7.5 m, blue, K5528BL.7,5

Order No.: 25P9072
EAN: 4049759215262
MPN:
K5528BL.7,5
K5528BL.7,5 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K5528BL.7,5 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K5528BL.7,5 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K5528BL.7,5 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
29.5358 € *
Available in 5 Days: 47 pcs. - if ordered today
Total Price:
29.54 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5358 €
10 pcs.
27.7984 €
25 pcs.
26.0729 €
50 pcs.
24.3236 €
100 pcs.
22.5862 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cord, K5528BL.7,5, EFB Elektronik

The Cat.8.1 patch cable is suitable for 25GBASE-T and 40GBASE-T applications based on RJ45. The Cat.8.1 has a frequency range of up to 2000 MHz and a maximum transmission distance of currently 30 m.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 7.5 m
Colour blue
Category Cat 8.1
Cable type S/FTP
AWG cross-section AWG 24-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CN
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes