K5528GE.2 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 8.1, S/FTP, LSZH, 2 m, yellow, K5528GE.2

Order No.: 25P9076
EAN: 4049759215309
MPN:
K5528GE.2
K5528GE.2 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K5528GE.2 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K5528GE.2 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K5528GE.2 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
11.4240 € *
Available: 0 pcs.
Available in 5 Days: 95 pcs.
Leadtime: 13 Weeks **
Total Price:
11.42 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4240 €
10 pcs.
10.7933 €
25 pcs.
10.1626 €
50 pcs.
9.5319 €
100 pcs.
8.8893 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cord, K5528GE.2, EFB Elektronik

The Cat.8.1 patch cable is suitable for 25GBASE-T and 40GBASE-T applications based on RJ45. The Cat.8.1 has a frequency range of up to 2000 MHz and a maximum transmission distance of currently 30 m.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 2 m
Colour gelb
Category Cat 8.1
Cable type S/FTP
AWG cross-section AWG 24-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes